- RS Stock No.:
- 206-4759
- Mfr. Part No.:
- Network-M2
- Brand:
- Eaton
10 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£352.46
(exc. VAT)
£422.95
(inc. VAT)
Units | Per unit |
1 + | £352.46 |
- RS Stock No.:
- 206-4759
- Mfr. Part No.:
- Network-M2
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton UPS Network Management Card, 0.5 to 1A Current Consumption, Compatible With SNMP V1/V3 and IP V4/V6 - Network-M2
Tired of manually controlling your alternative power sources? Let this UPS network management card from Eaton take the job off your hands. It lets you connect your UPS to the internet, so you can remotely monitor and manage its functions anytime, from anywhere. The card works with IPM v1.61, giving you the power to keep critical equipment running during outages, so you always end up on top in fault situations. It's Gigabit network compatible, so signals are sent and received signals in a flash, boosting productivity. You'll find this device used everywhere from security surveillance systems to broadcast studios.
Features & Benefits
SMTP compatible to give alerts on your computer via email
Supports up to 8 languages including English, German and French, making it suitable for international operation
Compact dimensions of 132 (H) x 66 (W) x 42mm (D) for installation in setups with limited space
Supports up to 8 languages including English, German and French, making it suitable for international operation
Compact dimensions of 132 (H) x 66 (W) x 42mm (D) for installation in setups with limited space
Does this network card have an environment monitoring system?
You can attach an environmental monitoring probe sensor (206-4757) as an accessory to the card. This unit tracks the temperature, humidity and dry-contact conditions surrounding the card to keep it in optimal working order.
Specifications
Attribute | Value |
---|---|
Accessory Type | Network Card |
For Use With | UPS |
Series | MGE UPS Systems |
Related links
- Eaton UPS Wall Mount Kit MGE UPS Systems Series
- APC UPS Network Management Card, for use with smart-UPS® devices...
- Eaton UPS Network Management Card 5PX 9E 9SX EX
- Eaton UPS Cable MGE UPS Systems Series
- Eaton UPS Network Management Card 5PX 9PXM 93E
- APC UPS Network Management Card, for use with UPS
- Eaton UPS Source Transfer Switch, MGE UPS Systems Series
- Eaton UPS Monitoring Probe MGE UPS Systems Series