- RS Stock No.:
- 205-0450
- Mfr. Part No.:
- AP9641
- Brand:
- APC
18 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£672.99
(exc. VAT)
£807.59
(inc. VAT)
Units | Per unit |
1 + | £672.99 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 205-0450
- Mfr. Part No.:
- AP9641
- Brand:
- APC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Product Details
APC UPS Network Management Card, USB Cable, 90g Weight - AP9641
Want to boost your influence over an uninterruptible power supply? This UPS network management card from APC puts the power of remote control in your hands. It links your UPS directly to a network so you can monitor it remotely via a web browser, SNMP or command line interface. This lets you spot problems right away, helping you to avoid lengthy production standstills. The unit includes temperature monitoring, so you can ensure your equipment keeps its cool in demanding environments. This device is a doddle to use. Just slide it into a slot on your UPS and follow the included step-by-step instructions to get set up in a jiffy.
• Integrated battery management feature lets you know when it's time for maintenance or replacement
• Wide operating temperature range between 0°C and +45°C for use in demanding environments
• Included USB cable to achieve a quick connection to compatible devices
• Wide operating temperature range between 0°C and +45°C for use in demanding environments
• Included USB cable to achieve a quick connection to compatible devices
Applications
• Medical equipment
• Data storage systems
• Telecommunications networks
• Industrial automation
• Data storage systems
• Telecommunications networks
• Industrial automation
The Schneider Electric UPS network management card 3 with environmental monitoring supports reporting UPS information to Building Management Systems or other third party management systems via BACnet/IP (BTL certified) (Single Phase Smart-UPS only) also offers simultaneous remote management access through Telnet and SSH.
Does this device support data logging?
Remote monitoring and control of an individual UPS by connecting it directly to the network
It identifies problematic trends before they escalate or export the data log for analysis
Includes: Temperature Sensor, USB cable, User Manual
Customize shut down and reboot of connected equipment and UPSs
Operating temperature range is from 0 °C to 45 °C
It identifies problematic trends before they escalate or export the data log for analysis
Includes: Temperature Sensor, USB cable, User Manual
Customize shut down and reboot of connected equipment and UPSs
Operating temperature range is from 0 °C to 45 °C
Yes, it logs data so you can keep an eye on trends and export data to your computer for analysis.
Specifications
Attribute | Value |
---|---|
Accessory Type | Network Management Card |
For Use With | smart-UPS® devices with a SmartSlot |
Better World Product | Yes |
Better World Verification | Green Premium |
Standards Met | RoHS |
Related links
- APC UPS Replacement Battery Cartridge Smart-UPS 750 VA, RBC Series
- Eaton UPS Network Management Card 5PX 9E 9SX EX
- Eaton UPS Network Management Card MGE UPS Systems Series
- APC UPS Power Distribution Unit Smart-UPS, Symmetra UPS products
- APC UPS Extension Cable, for use with APC Smart-UPS
- APC UPS Dry Contact Kit, for use with UPS Network Management Card
- Eaton UPS Network Management Card 5PX 9PXM 93E
- APC UPS Network Management Card, for use with UPS