Huco Universal Joint 177.10.2020, Single, Plain, Bore 5 x 5mm, 30mm Length
- RS Stock No.:
- 689-237
- Mfr. Part No.:
- 177.10.2020
- Brand:
- Huco
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£38.34
(exc. VAT)
£46.01
(inc. VAT)
- RS Stock No.:
- 689-237
- Mfr. Part No.:
- 177.10.2020
- Brand:
- Huco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Bore | 5 x 5mm | |
| Number of Joints | Single | |
| Hub Outer Diameter | 10mm | |
| Overall Length | 30mm | |
| Joint Type | Plain | |
| Material | Steel | |
| Maximum Speed | 500rpm | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Bore 5 x 5mm | ||
Number of Joints Single | ||
Hub Outer Diameter 10mm | ||
Overall Length 30mm | ||
Joint Type Plain | ||
Material Steel | ||
Maximum Speed 500rpm | ||
- COO (Country of Origin):
- JP

