Huco Universal Joint 178.05.V205, Single, Plain, Bore 2.5 x 2.5mm, 0.591in Length
- RS Stock No.:
- 689-209
- Mfr. Part No.:
- 178.05.V205
- Brand:
- Huco
Stock information currently inaccessible
- RS Stock No.:
- 689-209
- Mfr. Part No.:
- 178.05.V205
- Brand:
- Huco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Bore | 2.5 x 2.5mm | |
| Number of Joints | Single | |
| Hub Outer Diameter | 0.197in | |
| Overall Length | 0.591in | |
| Joint Type | Plain | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Bore 2.5 x 2.5mm | ||
Number of Joints Single | ||
Hub Outer Diameter 0.197in | ||
Overall Length 0.591in | ||
Joint Type Plain | ||
Material Steel | ||
- COO (Country of Origin):
- JP
