Huco Universal Joint 178.04.V204, Single, Plain, Bore 2 x 2mm, 0.551in Length
- RS Stock No.:
- 689-192
- Mfr. Part No.:
- 178.04.V204
- Brand:
- Huco
Stock information currently inaccessible
- RS Stock No.:
- 689-192
- Mfr. Part No.:
- 178.04.V204
- Brand:
- Huco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Bore | 2 x 2mm | |
| Number of Joints | Single | |
| Hub Outer Diameter | 0.158in | |
| Overall Length | 0.551in | |
| Joint Type | Plain | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Bore 2 x 2mm | ||
Number of Joints Single | ||
Hub Outer Diameter 0.158in | ||
Overall Length 0.551in | ||
Joint Type Plain | ||
Material Steel | ||
- COO (Country of Origin):
- JP
