APC 176 → 282V Input Stand Alone Uninterruptible Power Supply, 550VA (330W)
- RS Stock No.:
- 689-9089
- Mfr. Part No.:
- BR550GI
- Brand:
- APC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£150.12
(exc. VAT)
£180.14
(inc. VAT)
- RS Stock No.:
- 689-9089
- Mfr. Part No.:
- BR550GI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Power Rating | 330W | |
| VA Rating | 550VA | |
| Output Voltage | 230V | |
| Input Voltage | 176 → 282V | |
| Mounting Type | Stand Alone | |
| Number of Outlets | 8 | |
| Type | Offline | |
| Current Rating | 6A | |
| Length | 190mm | |
| Width | 91mm | |
| Depth | 310mm | |
| Plug Type | C14 | |
Select all | ||
|---|---|---|
Brand APC | ||
Power Rating 330W | ||
VA Rating 550VA | ||
Output Voltage 230V | ||
Input Voltage 176 → 282V | ||
Mounting Type Stand Alone | ||
Number of Outlets 8 | ||
Type Offline | ||
Current Rating 6A | ||
Length 190mm | ||
Width 91mm | ||
Depth 310mm | ||
Plug Type C14 | ||
- COO (Country of Origin):
- PH
Power-Saving Back-UPS
Provides early-warning fault analysis on batteries enabling timely preventive maintenance
Master/Controlled outlets: Reduces power consumption by automatically shutting off power to unused peripherals (phantom loads) when the computer is off or goes into sleep or hibernation mode
High efficiency charger: Using a high efficiency charging system saves up to 80% of the power used by competitive solutions during normal day to day operation
RoHS compliance: Conformity to some of the strictest environmental regulations in the world makes it more environmentally friendly at end of life. (RoHS restricts the use of lead, mercury, cadmium, hexavalent chromium, PBB and PBDE)
Recyclability: The entire package is made from recycled materials (note: the traditional Styrofoam support has even been replaced by cardboard)
High efficiency charger: Using a high efficiency charging system saves up to 80% of the power used by competitive solutions during normal day to day operation
RoHS compliance: Conformity to some of the strictest environmental regulations in the world makes it more environmentally friendly at end of life. (RoHS restricts the use of lead, mercury, cadmium, hexavalent chromium, PBB and PBDE)
Recyclability: The entire package is made from recycled materials (note: the traditional Styrofoam support has even been replaced by cardboard)
Supplied with
CD with software, Cord management straps, Telephone Cable, USB Cable (RJ45 to USB-male), User Manual
APC On Line
Related links
- Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply 5S
- OPTI 176 → 288V ac Input Stand Alone Uninterruptible Power Supply Durable
- OPTI 176 → 288V ac Input Stand Alone Uninterruptible Power Supply Durable
- OPTI 176 → 288V ac Input Stand Alone Uninterruptible Power Supply Durable
- APC 230V Input Stand Alone Uninterruptible Power Supply Easy UPS
- APC 230V Input Stand Alone Uninterruptible Power Supply Easy UPS
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS

