Eaton 160 → 284V Input Stand Alone Uninterruptible Power Supply, 3000VA (2.7kW), EX

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
624-9526
Mfr. Part No.:
68403
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Model

EX

Power Rating

2.7kW

VA Rating

3000VA

Output Voltage

230V

Input Voltage

160 → 284 V, 120V

Mounting Type

Stand Alone

Backup Time

10min

Number of Outlets

9

Type

Online

Length

640mm

Width

86mm

Plug Type

C20

Depth

440mm

COO (Country of Origin):
CN

Eaton M


On Line Double Conversion topology with auto bypass,output power factor of 0.9 and extended runtime options

Available in Tower / Rack versions
Fully hot swappable option using MBP (detachable Bypass)
Individual controlled outlets provide load shedding,remote reboot of individual equipment and sequential start up
Multilingual LCD display
Best in class power management with USB and serial ports and slot for optional management cards (Web/SNMP/contacts/Modbus)
RT2U and RT3U options including rail kit
RT online (RS 624-9475 and 624-9497) Rack kit NOT included order separately RS 671-5884
Output: 8 X IEC C13; 1 x IEC C19
EXB Battery units available separately

Approvals: CE, TüV GS, CB report, UL 1778 cUL CSA 22.2

Standards

IEC/EN 62 040-3, IEC/EN 62040-1-1, IEC/EN 60950-1 (RD), IEC/EN 62 040-2 C1 Class

Supplied with

Software on CD-ROM, 2 IEC Cables, warranty form and manuals.


On-Line - Eaton


All products in this range offer on-line double conversion technology and comprehensive LED status panels.