Eaton 160 → 248V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (1.98kW), EX
- RS Stock No.:
- 624-9475
- Mfr. Part No.:
- 68400
- Brand:
- Eaton
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 624-9475
- Mfr. Part No.:
- 68400
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Model | EX | |
| Power Rating | 1.98kW | |
| VA Rating | 2200VA | |
| Input Voltage | 160 → 248 V, 120V | |
| Mounting Type | Rack Mount, Stand Alone | |
| Number of Outlets | 9 | |
| Type | Online | |
| Length | 17.32in | |
| Width | 5.16in | |
| Depth | 19.29in | |
| Plug Type | C20 | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Model EX | ||
Power Rating 1.98kW | ||
VA Rating 2200VA | ||
Input Voltage 160 → 248 V, 120V | ||
Mounting Type Rack Mount, Stand Alone | ||
Number of Outlets 9 | ||
Type Online | ||
Length 17.32in | ||
Width 5.16in | ||
Depth 19.29in | ||
Plug Type C20 | ||
- COO (Country of Origin):
- CN
Eaton M
On Line Double Conversion topology with auto bypass,output power factor of 0.9 and extended runtime options
Available in Tower / Rack versions
Fully hot swappable option using MBP (detachable Bypass)
Individual controlled outlets provide load shedding,remote reboot of individual equipment and sequential start up
Multilingual LCD display
Best in class power management with USB and serial ports and slot for optional management cards (Web/SNMP/contacts/Modbus)
RT2U and RT3U options including rail kit
RT online (RS 624-9475 and 624-9497) Rack kit NOT included order separately RS 671-5884
Output: 8 X IEC C13; 1 x IEC C19
EXB Battery units available separately
Fully hot swappable option using MBP (detachable Bypass)
Individual controlled outlets provide load shedding,remote reboot of individual equipment and sequential start up
Multilingual LCD display
Best in class power management with USB and serial ports and slot for optional management cards (Web/SNMP/contacts/Modbus)
RT2U and RT3U options including rail kit
RT online (RS 624-9475 and 624-9497) Rack kit NOT included order separately RS 671-5884
Output: 8 X IEC C13; 1 x IEC C19
EXB Battery units available separately
Approvals: CE, TüV GS, CB report, UL 1778 cUL CSA 22.2
Standards
IEC/EN 62 040-3, IEC/EN 62040-1-1, IEC/EN 60950-1 (RD), IEC/EN 62 040-2 C1 Class
Supplied with
Software on CD-ROM, 2 IEC Cables, warranty form and manuals.
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
