APC 230V Input Stand Alone Uninterruptible power supply, 750 VA, Easy UPS 525 W Easy UPS SMVS
- RS Stock No.:
- 247-2064
- Mfr. Part No.:
- SMVS750CAI
- Brand:
- APC
Subtotal (1 unit)*
£274.80
(exc. VAT)
£329.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.80 |
*price indicative
- RS Stock No.:
- 247-2064
- Mfr. Part No.:
- SMVS750CAI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Uninterruptible power supply | |
| Model Number | Easy UPS | |
| Sub Type | UPS | |
| VA Rating | 750VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Stand Alone | |
| Power | 525W | |
| Number of Outlets | 6 | |
| Length | 5080000.00mm | |
| Depth | 41cm | |
| Standards/Approvals | EN/IEC 62040-2, EN/IEC 62040-1 | |
| Width | 16cm | |
| Series | Easy UPS SMVS | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Uninterruptible power supply | ||
Model Number Easy UPS | ||
Sub Type UPS | ||
VA Rating 750VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Stand Alone | ||
Power 525W | ||
Number of Outlets 6 | ||
Length 5080000.00mm | ||
Depth 41cm | ||
Standards/Approvals EN/IEC 62040-2, EN/IEC 62040-1 | ||
Width 16cm | ||
Series Easy UPS SMVS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC EASY UPS Line Interactive is an Uninterruptable Power Supply designed for essential power protection in the most unstable power conditions.
Main Input Voltage is 230 V
Battery type is Lead acid battery
Colour is black
Mounting mode is not rack mountable
Related links
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 700 W Easy UPS SMVS
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 1.4 kW Easy UPS SMVS
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 1.05 kW Easy UPS SMVS
- APC 230V Input Rack Uninterruptible power supply Easy UPS 800 W Easy UPS SRVS
- APC 230V Input Stand Alone UPS Inverter Easy UPS SRV 800 W Easy UPS SRVS
- APC 230V Input Rack Uninterruptible power supply Easy UPS 2.4 kW Easy UPS SRVS
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 2.4 kW Easy UPS SRVS
- APC 230V Input Rack Uninterruptible power supply Easy UPS 6 kW
