APC 230V Input Stand Alone Uninterruptible Power Supply, 850VA (520W), Back-UPS
- RS Stock No.:
- 215-3200
- Mfr. Part No.:
- BE850G2-UK
- Brand:
- APC
Subtotal (1 unit)*
£133.03
(exc. VAT)
£159.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 64 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.03 |
*price indicative
- RS Stock No.:
- 215-3200
- Mfr. Part No.:
- BE850G2-UK
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | Back-UPS | |
| Power Rating | 520W | |
| VA Rating | 850VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Stand Alone | |
| Backup Time | 16h | |
| Type | UPS | |
| Current Rating | 6A | |
| Length | 1.83m | |
| Width | 130mm | |
| Depth | 365mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Back-UPS | ||
Power Rating 520W | ||
VA Rating 850VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Stand Alone | ||
Backup Time 16h | ||
Type UPS | ||
Current Rating 6A | ||
Length 1.83m | ||
Width 130mm | ||
Depth 365mm | ||
APC Back-UPS, VA Rating 850VA, 520W Power Rating - BE850G2-UK
This uninterruptible power supply is designed to provide reliable power backup for your electronic devices. With a capacity of 850VA and a power rating of 520W, this UPS ensures that your equipment remains operational during power outages or fluctuations. It comes equipped with USB Type-C and A charging ports for added convenience.
Features & Benefits
• Input and output voltage of 230V provides stable power supply
• Power rating of 520W ensures efficient operation
• Lead-acid battery type offers reliable backup power
• Surge energy rate of 310J for protection against power surges
• Power rating of 520W ensures efficient operation
• Lead-acid battery type offers reliable backup power
• Surge energy rate of 310J for protection against power surges
Applications
• Suitable for use in home offices
• Ideal for protecting computers, routers, and other sensitive electronics
• Can be utilised in small businesses for uninterrupted power supply
• Ideal for protecting computers, routers, and other sensitive electronics
• Can be utilised in small businesses for uninterrupted power supply
Can it protect my devices during power outages?
Yes, the APC Back-UPS is designed to provide backup power to keep your devices running during outages.
Will it work with my computer and router?
Yes, this UPS is compatible with a variety of devices, including computers and routers.
Is it suitable for small businesses?
Yes, it is ideal for small businesses looking to protect their equipment from power surges and outages.
How long does it take to recharge the batteries?
The battery recharge time for this UPS is approximately 16 hours.
Can I connect multiple devices to this UPS?
Yes, you can connect multiple devices to it to ensure they stay powered during outages.
Related links
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS ES
- APC 230V Input Stand Alone UPS BX950MI
- APC 230V Input Stand Alone UPS BX950MI-FR
- APC 230V Input Stand Alone UPS BX950MI-GR
- APC 230V Input Wall Mount Uninterruptible Power Supply Back-UPS ES
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS
