ABB 230V ac Input Uninterruptible power supply, 1000 VA, 4NWP100177R0001 480 W 4NWP100

Subtotal (1 unit)*

£360.82

(exc. VAT)

£432.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£360.82

*price indicative

RS Stock No.:
690-661
Mfr. Part No.:
4NWP100177R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Uninterruptible power supply

Model Number

4NWP100177R0001

VA Rating

1000VA

Input Voltage

230V ac

Power

480W

Standards/Approvals

RoHS

Series

4NWP100

RoHS Status: Exempt

COO (Country of Origin):
CN
The ABB UPS is a compact, line-interactive uninterruptible power supply designed for modest IT setups, small office equipment, and telecom devices. It offers basic protection against surges, line noise, and brownouts. With a simulated sinewave output, it ensures regulated voltage during power disturbances and includes a cold-start feature for independent startup without mains power.

Includes USB, RS232, RJ11/RJ45 interfaces for communication and telecom protection

Features touchscreen LCD display for easy monitoring and control

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy