ABB 230 V ac Input Uninterruptible power supply, 600 VA, 4NWP100175R0001 360 W 4NWP100

Subtotal (1 unit)*

£189.99

(exc. VAT)

£227.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£189.99

*price indicative

RS Stock No.:
690-659
Mfr. Part No.:
4NWP100175R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Uninterruptible power supply

Model Number

4NWP100175R0001

VA Rating

600VA

Input Voltage

230 V ac

Power

360W

Standards/Approvals

RoHS

Series

4NWP100

RoHS Status: Exempt

COO (Country of Origin):
CN
The ABB UPS is a compact, line-interactive uninterruptible power supply designed for modest IT setups, small office equipment, and telecom devices. It offers basic protection against surges, line noise, and brownouts. With a simulated sinewave output, it ensures regulated voltage during power disturbances and includes a cold-start feature for independent startup without mains power.

Includes USB, RS232, RJ11/RJ45 interfaces for communication and telecom protection

Features touchscreen LCD display for easy monitoring and control

Compact design

Related links