APC 230V Input Floor Mount Backup Module, 1050VA (600W), BE1050G2-UK

Subtotal (1 unit)*

£158.48

(exc. VAT)

£190.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.48

*price indicative

RS Stock No.:
599-988
Mfr. Part No.:
BE1050G2-UK
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model

BE1050G2-UK

Power Rating

600W

VA Rating

1050VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Floor Mount

COO (Country of Origin):
CN
The APC Back UPS with 1050 VA and 600 W power capacity supports floor and wall mounting operates at 230 V and features 8 British BS1363A outlets USB Type A and C ports and a user replaceable battery.

Compact size accommodates installation in a variety of environments
Data line protection ensures complete protection of your equipment from surges
LED Indicator provides easy-to-read status of unit and utility power conditions

Related links