APC 230V Input Floor Mount Backup Module, 500VA (300W), BE500G2-UK
- RS Stock No.:
- 567-057
- Mfr. Part No.:
- BE500G2-UK
- Brand:
- APC
Subtotal (1 unit)*
£116.78
(exc. VAT)
£140.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.78 |
*price indicative
- RS Stock No.:
- 567-057
- Mfr. Part No.:
- BE500G2-UK
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | BE500G2-UK | |
| Power Rating | 300W | |
| VA Rating | 500VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Floor Mount | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model BE500G2-UK | ||
Power Rating 300W | ||
VA Rating 500VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Floor Mount | ||
- COO (Country of Origin):
- CN
The APC Back UPS with 500 VA and 300 W power capacity supports floor and wall mounting operates at 230 V and features 8 British BS1363A outlets a USB Type A port and a user replaceable battery.
LED Indicator provides easy-to-read status of unit and utility power conditions
Audible alarms provide notification of changing utility power and UPS power conditions
Audible alarms provide notification of changing utility power and UPS power conditions
Audible alarms provide notification of changing utility power and UPS power conditions
Audible alarms provide notification of changing utility power and UPS power conditions
Related links
- APC 230V Input Floor Mount Backup Module BE1050G2-UK
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS
- APC 230V ac Input Floor Mount UPS BVX900LI
- APC 230V ac Input Floor Mount UPS BVX900LI-GR
- APC 230V ac Input Floor Mount UPS BVX2200LI
- APC 230V ac Input Floor Mount UPS BVX700LI
- APC 230V ac Input Floor Mount UPS BVX1200LI
- APC 230V ac Input Floor Mount UPS BVX1600LI
