SKF Ultrasonic Leak Detector
- RS Stock No.:
- 184-1895
- Mfr. Part No.:
- TKSU 10
- Brand:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 184-1895
- Mfr. Part No.:
- TKSU 10
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Battery Type | AA | |
Battery Life | 7 h | |
Dimensions | 158 x 59 x 38.5mm | |
Display Type | LED | |
Maximum Operating Temperature | +50°C | |
Minimum Operating Temperature | -10°C | |
Weight | 350g | |
Select all | ||
---|---|---|
Brand SKF | ||
Battery Type AA | ||
Battery Life 7 h | ||
Dimensions 158 x 59 x 38.5mm | ||
Display Type LED | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Weight 350g | ||
- COO (Country of Origin):
- NL
Easy to use, no training required
Leak detection from a distance in noisy industrial environments
Colour LED display assists in adjusting sensitivity settings and shows measurement values
Reduces energy and maintenance costs via leak identification and repair
Lightweight, handheld device with industrial headset included
Independently adjustable sensor sensitivity and headset volume
Flexible probe helps find leaks in difficult-to-access locations
Headset features neck-band design to wear with protective helmet
Leak detection from a distance in noisy industrial environments
Colour LED display assists in adjusting sensitivity settings and shows measurement values
Reduces energy and maintenance costs via leak identification and repair
Lightweight, handheld device with industrial headset included
Independently adjustable sensor sensitivity and headset volume
Flexible probe helps find leaks in difficult-to-access locations
Headset features neck-band design to wear with protective helmet