Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Lab Equipment
Ultrasonic Cleaning Fluids
Shesto 1L Ultrasonic Cleaning Fluid
RS Stock No.:
194-5909
Mfr. Part No.:
UTSEM01
Brand:
Shesto
View this category
Discontinued product
RS Stock No.:
194-5909
Mfr. Part No.:
UTSEM01
Brand:
Shesto
Technical Reference
Legislation and Compliance
Product Details
Specifications
RS PRO Ultrasonic Cleaners, Accessories & Solutions Brochure
RS PRO Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
A concentrated ultrasonic Cleaner fluid designed in the UK to clean sensitive metals including brass, aluminium, copper, zinc, tin and alloys
Attribute
Value
Package Size
1L
Related links
Shesto 1L Ultrasonic Cleaning Fluid
RS PRO 1L Bottle Ultrasonic Cleaning Fluid
Ambersil 1L Bottle Ultrasonic Cleaning Fluid
Mykal Industries 25L Can Ultrasonic Cleaning Fluid
Mykal Industries 5L Can Ultrasonic Cleaning Fluid
Ultrasonic Cleaning Fluids
Ultrasonic Cleaners
Cleaning Sprays & Fluids
Be the first to know about our latest products and services
Join our mailing list today:
Sign up
By joining our mailing list, you agree to our
terms and conditions