Mykal Industries 25L Can Ultrasonic Cleaning Fluid
- RS Stock No.:
- 434-8968
- Mfr. Part No.:
- 67425
- Brand:
- Mykal Industries
Bulk discount available
Subtotal (1 unit)*
£119.51
(exc. VAT)
£143.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 31 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £119.51 |
| 6 - 14 | £114.74 |
| 15 + | £112.34 |
*price indicative
- RS Stock No.:
- 434-8968
- Mfr. Part No.:
- 67425
- Brand:
- Mykal Industries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mykal Industries | |
| Package Size | 25L | |
| Package Type | Can | |
| Select all | ||
|---|---|---|
Brand Mykal Industries | ||
Package Size 25L | ||
Package Type Can | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Mykal Industries Ultrasonic Cleaning Fluid
The Mykal Industries 25L effective and safe cleaner is an ultrasonic cleaning fluid based on the power of orange oil. This cleaner has natural solvent-based systems with a long active life, low vapour pressure, and exceedingly low VOC rating. It acts as an alternative to highly volatile or toxic cleaners such as chlorinated and aromatic hydrocarbon solvents and a safer alternative to chlorinated solvents with zero ozone potential.
Features and Benefits
Highly concentrated cleaner for removing oils, greases, and dirt
For use in ultrasonic cleaning baths
The heavy-duty formulation also removes carbon residues and dust such as brake lining dust
Fully water-rinse able
It will cavitate and de-gas effectively
Use at 5-10% dilution
For ferrous and non-ferrous metals, plastics, rubber, and glass
For use in ultrasonic cleaning baths
The heavy-duty formulation also removes carbon residues and dust such as brake lining dust
Fully water-rinse able
It will cavitate and de-gas effectively
Use at 5-10% dilution
For ferrous and non-ferrous metals, plastics, rubber, and glass
Applications
Remanufacturing operations
Related links
- Mykal Industries 5L Can Ultrasonic Cleaning Fluid
- Ambersil 1L Bottle Ultrasonic Cleaning Fluid
- Shesto 1L Ultrasonic Cleaning Fluid
- Ultrasonic Cleaning Fluids
- Cleaning Sprays & Fluids
- RS PRO Ultrasonic Cleaning Tank 36L
- RS PRO Ultrasonic Cleaner Basket for 3L Ultrasonic Cleaning Tank
- RS PRO Ultrasonic Cleaner Basket for 10L Ultrasonic Cleaning Tank
