- RS Stock No.:
- 361-982
- Mfr. Part No.:
- 20369-001E
- Brand:
- I-Pex
Discontinued product
- RS Stock No.:
- 361-982
- Mfr. Part No.:
- 20369-001E
- Brand:
- I-Pex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 → 6GHz |
Contact Material | Copper Alloy |
Contact Plating | Gold |
- RS Stock No.:
- 361-982
- Mfr. Part No.:
- 20369-001E
- Brand:
- I-Pex
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP