EXAR UART IrDA, RS232, RS422, RS485 48-Pin TQFP, XR16L580IM-F
- RS Stock No.:
- 913-4310
- Mfr. Part No.:
- XR16L580IM-F
- Brand:
- EXAR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-4310
- Mfr. Part No.:
- XR16L580IM-F
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Channels per Chip | 1 | |
| Standard Supported | IrDA, RS232, RS422, RS485 | |
| Transmit FIFO | 16B | |
| Receive FIFO | 16B | |
| Maximum Data Rate | 3.125Mbit/s | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Typical Operating Supply Voltage | 2.25 → 5.5 V | |
| Dimensions | 7.1 x 7.1 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Channels per Chip 1 | ||
Standard Supported IrDA, RS232, RS422, RS485 | ||
Transmit FIFO 16B | ||
Receive FIFO 16B | ||
Maximum Data Rate 3.125Mbit/s | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 48 | ||
Typical Operating Supply Voltage 2.25 → 5.5 V | ||
Dimensions 7.1 x 7.1 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
