FTDI Chip UART 20-Pin SSOP, FT231XS-U
- RS Stock No.:
- 888-8722
- Mfr. Part No.:
- FT231XS-U
- Brand:
- FTDI Chip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-8722
- Mfr. Part No.:
- FT231XS-U
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Dimensions | 8.74 x 3.99 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Dimensions 8.74 x 3.99 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TW
FT230X, FT231X, FT234XD - Full Speed USB to UART, FTDI Chip
The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.
They have a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count.
Capable of operating up to 3 MBaud, with low power consumption (8 mA), all USB to UART devices operate efficiently with USB host controllers. They use as little bandwidth as possible.
The FT230X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.
- Fully integrated MTP memory, clock generation, AVCC filtering, Power-On Reset (POR) and LDO regulators.
- Configurable CBUS I/O Pin Options.
- Asynchronous and Synchronous Bit Bang Modes.
- Operates at between +3.3 V and +5.25 V. A nominal operational mode current of 8 mA and a nominal USB suspend mode current of 125 μA.
