NXP UART UART 48-Pin LQFP, SC16C650BIB48
- RS Stock No.:
- 797-4747
- Mfr. Part No.:
- SC16C650BIB48
- Brand:
- NXP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 797-4747
- Mfr. Part No.:
- SC16C650BIB48
- Brand:
- NXP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NXP | |
Number of Channels per Chip | 1 | |
Standard Supported | UART | |
Transmit FIFO | 32B | |
Receive FIFO | 32B | |
Maximum Data Rate | 3Mbit/s | |
Transmitter and Receiver FIFO Counter | Yes | |
Mounting Type | Surface Mount | |
Package Type | LQFP | |
Pin Count | 48 | |
Typical Operating Supply Voltage | 2.5 V, 3.3 V, 5 V | |
Dimensions | 7.1 x 7.1 x 1.45mm | |
Length | 7.1mm | |
Width | 7.1mm | |
Height | 1.45mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand NXP | ||
Number of Channels per Chip 1 | ||
Standard Supported UART | ||
Transmit FIFO 32B | ||
Receive FIFO 32B | ||
Maximum Data Rate 3Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 48 | ||
Typical Operating Supply Voltage 2.5 V, 3.3 V, 5 V | ||
Dimensions 7.1 x 7.1 x 1.45mm | ||
Length 7.1mm | ||
Width 7.1mm | ||
Height 1.45mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||