MaxLinear Dual-Channel UART IrDA, RS232, RS422, RS485 28-Pin TSSOP, XR20M1172IG28-F
- RS Stock No.:
- 769-5608P
- Mfr. Part No.:
- XR20M1172IG28-F
- Brand:
- EXAR
Subtotal 1 unit (supplied in a tube)*
£2.29
(exc. VAT)
£2.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2.29 |
*price indicative
- RS Stock No.:
- 769-5608P
- Mfr. Part No.:
- XR20M1172IG28-F
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Channels per Chip | 2 | |
| Standard Supported | IrDA, RS232, RS422, RS485 | |
| Transmit FIFO | 64B | |
| Receive FIFO | 64B | |
| Maximum Data Rate | 16Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 1.6 → 3.6 V | |
| Dimensions | 9.8 x 4.5 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Channels per Chip 2 | ||
Standard Supported IrDA, RS232, RS422, RS485 | ||
Transmit FIFO 64B | ||
Receive FIFO 64B | ||
Maximum Data Rate 16Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 1.6 → 3.6 V | ||
Dimensions 9.8 x 4.5 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
