Texas Instruments Dual-Channel UART 68-Pin PLCC, TL16C452FNR
- RS Stock No.:
- 662-3911
- Mfr. Part No.:
- TL16C452FNR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-3911
- Mfr. Part No.:
- TL16C452FNR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels per Chip | 2 | |
| Maximum Data Rate | 0.256Mbit/s | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 68 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 24.23 x 24.23 x 4.06mm | |
| Minimum Operating Temperature | 0 °C | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels per Chip 2 | ||
Maximum Data Rate 0.256Mbit/s | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 68 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 24.23 x 24.23 x 4.06mm | ||
Minimum Operating Temperature 0 °C | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +70 °C | ||
Universal Asynchronous Receiver/Transmitter (UART), Texas Instruments
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
