Texas Instruments Dual-Channel UART 68-Pin PLCC, TL16C552FN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
546-1472
Mfr. Part No.:
TL16C552FN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels per Chip

2

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1Mbit/s

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

68

Typical Operating Supply Voltage

5 V

Dimensions

24.23 x 24.23 x 4.06mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C