NXP Dual-Channel UART 44-Pin PLCC, SCC2692AC1A44,512
- RS Stock No.:
- 166-0332
- Mfr. Part No.:
- SCC2692AC1A44,512
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 166-0332
- Mfr. Part No.:
- SCC2692AC1A44,512
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Number of Channels per Chip | 2 | |
| Maximum Data Rate | 0.115MBd | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 16.66 x 16.66 x 3.69mm | |
| Length | 16.66mm | |
| Width | 16.66mm | |
| Height | 3.69mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Number of Channels per Chip 2 | ||
Maximum Data Rate 0.115MBd | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 16.66 x 16.66 x 3.69mm | ||
Length 16.66mm | ||
Width 16.66mm | ||
Height 3.69mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Note
NXP is a trademark of NXP B.V.
