Tente Black Elastic Trolley Wheel, 400 kg

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£25.45

(exc. VAT)

£30.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£25.45
5 - 9£24.46
10 +£23.41

*price indicative

RS Stock No.:
183-2747
Mfr. Part No.:
IEP100X40-8
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Trolley Wheel

Wheel Diameter

100mm

Wheel Width

40mm

Bore Diameter

8mm

Load Capacity

400kg

Tyre Material

Elastic

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

Hardness

Shore A 68

Bore Length

45mm

Colour

Black

Standards/Approvals

EN 12532

COO (Country of Origin):
DE
Wheel centre made of Aluminium, Tread: black elastic-tyre, vulcanized,precision ball bearing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy