Amphenol Spectra-Strip Series Ribbon Cable, 40-Way, 1.27mm Pitch
- RS Stock No.:
- 754-2270
- Mfr. Part No.:
- 132-2801-040
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-2270
- Mfr. Part No.:
- 132-2801-040
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Pitch | 1.27mm | |
| Number of Ways | 40 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Series | Spectra-Strip | |
| Width | 51.46 mm | |
| Sheath Colour | Transparent | |
| Conductor Strand Type | Stranded | |
| Number of Strands | 7 | |
| Voltage Rating | 300 V | |
| Characteristic Impedance | 100 Ω | |
| Core Strands | 7/36 | |
| Size of Strands | 36 | |
| Capacitance | 49.2pF/m | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Pitch 1.27mm | ||
Number of Ways 40 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Series Spectra-Strip | ||
Width 51.46 mm | ||
Sheath Colour Transparent | ||
Conductor Strand Type Stranded | ||
Number of Strands 7 | ||
Voltage Rating 300 V | ||
Characteristic Impedance 100 Ω | ||
Core Strands 7/36 | ||
Size of Strands 36 | ||
Capacitance 49.2pF/m | ||
RoHS Status: Not Applicable
