Alpha Wire Multipair Industrial Cable, 4 Pairs, 0.241 mm², 24 AWG, Screened, 30m, Grey Sheath
- RS Stock No.:
- 832-4957
- Mfr. Part No.:
- 78174 SL005
- Brand:
- Alpha Wire
Stock information currently inaccessible
- RS Stock No.:
- 832-4957
- Mfr. Part No.:
- 78174 SL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.241 mm² | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 30m | |
| Shield Type | Foil | |
| Sheath Colour | Grey | |
| Cable Type | Twisted Pair | |
| Outer Diameter | 4.9mm | |
| Outer Sheath Material | MPPE | |
| Characteristic Impedance | 75 Ω | |
| Voltage Rating | 300 V | |
| Core Strands | 19/0.127 mm | |
| Fire Behaviour | Halogen Free | |
| Series | EcoCable Mini | |
| Standards Met | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.241 mm² | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 30m | ||
Shield Type Foil | ||
Sheath Colour Grey | ||
Cable Type Twisted Pair | ||
Outer Diameter 4.9mm | ||
Outer Sheath Material MPPE | ||
Characteristic Impedance 75 Ω | ||
Voltage Rating 300 V | ||
Core Strands 19/0.127 mm | ||
Fire Behaviour Halogen Free | ||
Series EcoCable Mini | ||
Standards Met CE, CSA, UL | ||
- COO (Country of Origin):
- US
EcoCable Mini 300 V Foil Shield, Multipair
Conductors: 4, White/Black, White/Brown, White/Red, White/Orange
Nominal Diameter: 0.193 inch (4.90 mm)
Jacket Thickness: 0.015 inch (0.38 mm)
Stranding: 19/36
Insulation Thickness: 0.007 (0.18 mm)
24 AWG (0.241 mm²)
Jacket Colour: Slate
Alpha Wire EcoCable Mini - 300 V Foil Shielded, Multipair
The foil shielded EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Foil shielded cables consist of an aluminium/polyester shield and a tinned copper drain wire. Cables can be lighter and smaller with moderate resistance to EMI.
Features and Benefits
Temperature Range: -40°C to +80°C;Tinned copper conductors;mPPE insulation and jacket;Zero halogen;Specific gravity: 1.03;100% recyclable;Low outgassing;Available in several sizes of AWG;Foil shielding
How do communication cables work?
Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Product Application Information
Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
• UL AWM 21460 • UL VW-1 • CSA I A/B FT1 • CE • RoHS • REACH • WEEE • ISO 10993-5
