RS PRO Multicore Data Cable, 6 Pairs, 0.22 mm², 24 AWG, Screened, 100m, Grey Sheath
- RS Stock No.:
- 812-4707
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£240.76
(exc. VAT)
£288.91
(inc. VAT)
- RS Stock No.:
- 812-4707
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 6 | |
| Cross Sectional Area | 0.22 mm² | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Shield Type | Tinned Copper | |
| Sheath Colour | Grey | |
| Outer Diameter | 7.5mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Multicore | |
| Characteristic Impedance | 77 Ω | |
| Standards Met | Euroclass Eca | |
| Core Strands | 7/0.2 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 6 | ||
Cross Sectional Area 0.22 mm² | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Shield Type Tinned Copper | ||
Sheath Colour Grey | ||
Outer Diameter 7.5mm | ||
Outer Sheath Material PVC | ||
Cable Shape Multicore | ||
Characteristic Impedance 77 Ω | ||
Standards Met Euroclass Eca | ||
Core Strands 7/0.2 mm | ||
- COO (Country of Origin):
- CN

