RS PRO Multipair Industrial Cable, 2 Pairs, Screened, 22 AWG, 100m, Aluminium Foil-PET Tape Shield
- RS Stock No.:
- 811-7421
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 811-7421
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 2 | |
| American Wire Gauge | 22 AWG | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Shield Type | Aluminium Foil-PET Tape | |
| Sheath Colour | Grey | |
| Outer Diameter | 4.06mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Multicore | |
| Characteristic Impedance | 45 Ω | |
| Core Strands | 7/0.77 mm | |
| Voltage Rating | 300 V | |
| Shielded/Unshielded | Shielded | |
| Standards Met | CE, CSA Certified, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 2 | ||
American Wire Gauge 22 AWG | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Shield Type Aluminium Foil-PET Tape | ||
Sheath Colour Grey | ||
Outer Diameter 4.06mm | ||
Outer Sheath Material PVC | ||
Cable Shape Multicore | ||
Characteristic Impedance 45 Ω | ||
Core Strands 7/0.77 mm | ||
Voltage Rating 300 V | ||
Shielded/Unshielded Shielded | ||
Standards Met CE, CSA Certified, UL | ||
- COO (Country of Origin):
- CN
RS PRO 2 Pair Aluminium Foil-PET Tape Multipair Industrial Cable (CE, CSA Certified, UL) Grey 100 m
This multipair industrial cable from the trusted RS PRO range features two pairs of 7/0.77 mm tinned-copper conductors. It's designed to reduce external interference during high-speed data transmission.
Thanks to its ability to cancel out crosstalk and 'noise', this cable is ideal for use in multi-conductor audio, control and instrumentation applications, as well as in computing and telecommunications. The conductors come insulated with aluminium foil, and the cable also comes shielded with high-density polyethylene – a robust form of thermoplastic insulation. The outer sheath is made of PVC, which is popular in offices for its durability, high tensile strength and long working life.
Available in a length of 100 metres, this cable is suitable for domestic, commercial or industrial use. It has been stringently tested to meet a range of health, safety and environmental standards to comply with regulations in your workplace.
Thanks to its ability to cancel out crosstalk and 'noise', this cable is ideal for use in multi-conductor audio, control and instrumentation applications, as well as in computing and telecommunications. The conductors come insulated with aluminium foil, and the cable also comes shielded with high-density polyethylene – a robust form of thermoplastic insulation. The outer sheath is made of PVC, which is popular in offices for its durability, high tensile strength and long working life.
Available in a length of 100 metres, this cable is suitable for domestic, commercial or industrial use. It has been stringently tested to meet a range of health, safety and environmental standards to comply with regulations in your workplace.
Features and Benefits
• Twisted cable containing two pairs of conductors
• 22 AWG
• Outer diameter of 4.06 mm
• Screened by aluminium foil-PET tape
• PVC sheath
• Core strands are 7/0.77 mm
• Voltage rating of 300 V
• Cable length of 100 m
• Complies with CE, CSA Certified, UL, and RoHS (Restriction of Hazardous Substances) health, safety and environmental standards
• 22 AWG
• Outer diameter of 4.06 mm
• Screened by aluminium foil-PET tape
• PVC sheath
• Core strands are 7/0.77 mm
• Voltage rating of 300 V
• Cable length of 100 m
• Complies with CE, CSA Certified, UL, and RoHS (Restriction of Hazardous Substances) health, safety and environmental standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
