RS PRO Multipair Industrial Cable, 19 Pairs, Screened, 24 AWG, 100m, Aluminium Foil-PET Tape Shield

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
811-7402
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Pairs

19

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Aluminium Foil-PET Tape

Sheath Colour

Grey

Outer Diameter

11.4mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Characteristic Impedance

75 Ω

Voltage Rating

300 V

Standards Met

CE, CSA Certified, UL

Shielded/Unshielded

Shielded

Core Strands

7/0.61 mm

COO (Country of Origin):
CN