Lapp UNITRONIC Series Data Cable, 1 Pairs, 2 Cores, 0.75 mm², Screened, 19 AWG, Screened Shield, FD CP Cable

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£410.47

(exc. VAT)

£492.56

(inc. VAT)

RS Stock No.:
807-9013
Mfr. Part No.:
0030965
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Pairs

1

Cross Sectional Area

0.75 mm²

Number of Cores

2

American Wire Gauge

19 AWG

Screened/Unscreened

Screened

Shield Type

S/UTP

Sheath Colour

Grey

Cable Type

FD CP

Outer Diameter

6.3mm

Outer Sheath Material

PUR

Cable Shape

Twisted Pair

Standards Met

IEC60332-1

Fire Behaviour

Flame Retardant

Shielded/Unshielded

Shielded

Voltage Rating

250 V

Series

UNITRONIC

COO (Country of Origin):
DE

LAPP Data Cable, 250V Voltage Rating, 19AWG - UNITRONIC Series - 0030965


Choose this data cable from LAPP for low-voltage industrial applications where you need flexibility. The twisted pair structure protects against electrical interference from nearby equipment and eliminates crosstalk, ensuring reliable transmission without distortion. As the cable operates in temperatures ranging from -40°C to +80°C, it's a reliable and long-lasting choice for machine tools working in harsh conditions.

Features & Benefits


• Shielded type for insulation and grounding as well as enhanced mechanical strength
• Braiding is resistant to twisting for use in dynamic applications
• Halogen-free so it won't emit toxic fumes in the event of a fire

Applications


• Wind turbines
• Robotics systems
• Power chains

Does this cable have solid or stranded conductors?


This cable contains extra-fine copper wire strands, helping to ensure flexibility so that the component can bend around corners. Stranded conductors are also more conductive and durable than solid ones.