Lapp UNITRONIC Series Data Cable, 2 Pairs, 4 Cores, 0.9 mm², Screened, 18 AWG, Screened Shield, FD CP Cable

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£980.96

(exc. VAT)

£1,177.15

(inc. VAT)

RS Stock No.:
807-8991
Mfr. Part No.:
0030956
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Pairs

2

Cross Sectional Area

0.9 mm²

Number of Cores

4

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Shield Type

S/UTP

Sheath Colour

Grey

Cable Type

FD CP

Outer Diameter

10.6mm

Outer Sheath Material

PUR

Cable Shape

Twisted Pair

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Series

UNITRONIC

Voltage Rating

250 V

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy