Lapp UNITRONIC Series Data Cable, 2 Pairs, 4 Cores, 0.5 mm², Screened, 20 AWG, Screened Shield, FD CP Cable

Stock information currently inaccessible
RS Stock No.:
807-8963
Mfr. Part No.:
0030937
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Pairs

2

Cross Sectional Area

0.5 mm²

Number of Cores

4

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Shield Type

S/UTP

Sheath Colour

Grey

Cable Type

FD CP

Outer Diameter

9mm

Outer Sheath Material

PUR

Cable Shape

Twisted Pair

Voltage Rating

250 V

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Shielded/Unshielded

Shielded

Series

UNITRONIC

COO (Country of Origin):
DE