Lapp UNITRONIC Series Data Cable, 2 Pairs, 4 Cores, 0.25 mm², Screened, 24 AWG, Screened Shield, FD CP Cable
- RS Stock No.:
- 807-8947
- Mfr. Part No.:
- 0030919
- Brand:
- Lapp
Stock information currently inaccessible
- RS Stock No.:
- 807-8947
- Mfr. Part No.:
- 0030919
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Shield Type | S/UTP | |
| Sheath Colour | Grey | |
| Cable Type | FD CP | |
| Outer Diameter | 7mm | |
| Outer Sheath Material | PUR | |
| Cable Shape | Twisted Pair | |
| Shielded/Unshielded | Shielded | |
| Maximum Operating Temperature | +80°C | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Series | UNITRONIC | |
| Standards Met | IEC60332-1 | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Shield Type S/UTP | ||
Sheath Colour Grey | ||
Cable Type FD CP | ||
Outer Diameter 7mm | ||
Outer Sheath Material PUR | ||
Cable Shape Twisted Pair | ||
Shielded/Unshielded Shielded | ||
Maximum Operating Temperature +80°C | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Series UNITRONIC | ||
Standards Met IEC60332-1 | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- DE
Lapp UNITRONIC Series Data Cable, 24 AWG, Twisted Pair - 0030919
This data cable from Lapp is a reliable solution for various applications in multiple industries. With its flame retardant properties and screened shielding, it ensures safe and efficient data transmission.
Features & Benefits
• Consists of twisted pair cables for improved signal integrity
• Designed with 24 AWG American Wire Gauge for optimal performance
• Shielded construction for protection against electromagnetic interference
• Features a PUR sheath for durability and flexibility
• Voltage rating of 250V for versatile use
• Designed with 24 AWG American Wire Gauge for optimal performance
• Shielded construction for protection against electromagnetic interference
• Features a PUR sheath for durability and flexibility
• Voltage rating of 250V for versatile use
Applications
• Suitable for industrial automation systems
• Ideal for use in electrical control panels
• Can be used for data transmission in machinery and equipment
• Ideal for use in electrical control panels
• Can be used for data transmission in machinery and equipment
Can it withstand high temperatures?
Yes, the data cable is flame retardant, making it suitable for use in various industrial environments.
Will it prevent signal interference?
The shielded construction of the cable ensures protection against electromagnetic interference for reliable data transmission.
Is it suitable for outdoor use?
While the cable is flame retardant, it is recommended for indoor applications to maintain its longevity.
