Lapp UNITRONIC Series Data Cable, 4 Pairs, 8 Cores, 0.25 mm², Screened, 24 AWG, 50m, Screened Shield, FD CP Cable
- RS Stock No.:
- 807-8941
- Mfr. Part No.:
- 0030921
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£662.34
(exc. VAT)
£794.81
(inc. VAT)
- RS Stock No.:
- 807-8941
- Mfr. Part No.:
- 0030921
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 8 | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 50m | |
| Shield Type | S/UTP | |
| Sheath Colour | Grey | |
| Cable Type | FD CP | |
| Outer Diameter | 8.3mm | |
| Outer Sheath Material | PUR | |
| Cable Shape | Twisted Pair | |
| Shielded/Unshielded | Shielded | |
| Series | UNITRONIC | |
| Voltage Rating | 250 V | |
| Standards Met | IEC60332-1 | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 8 | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 50m | ||
Shield Type S/UTP | ||
Sheath Colour Grey | ||
Cable Type FD CP | ||
Outer Diameter 8.3mm | ||
Outer Sheath Material PUR | ||
Cable Shape Twisted Pair | ||
Shielded/Unshielded Shielded | ||
Series UNITRONIC | ||
Voltage Rating 250 V | ||
Standards Met IEC60332-1 | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE

