RS PRO Multipair Industrial Cable, 2 Pairs, 24 AWG, 100m, Al/PET, Tinned Copper Braid Shield, RS-422 Cable
- RS Stock No.:
- 775-4050
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-4050
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 2 | |
| American Wire Gauge | 24 AWG | |
| Length | 100m | |
| Shield Type | Al/PET, Tinned Copper Braid | |
| Sheath Colour | Grey | |
| Cable Type | RS-422 | |
| Outer Diameter | 7.2mm | |
| Outer Sheath Material | PVC | |
| Characteristic Impedance | 100 Ω | |
| Standards Met | UL 2919 | |
| Voltage Rating | 300 V | |
| Core Strands | 7/0.2 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 2 | ||
American Wire Gauge 24 AWG | ||
Length 100m | ||
Shield Type Al/PET, Tinned Copper Braid | ||
Sheath Colour Grey | ||
Cable Type RS-422 | ||
Outer Diameter 7.2mm | ||
Outer Sheath Material PVC | ||
Characteristic Impedance 100 Ω | ||
Standards Met UL 2919 | ||
Voltage Rating 300 V | ||
Core Strands 7/0.2 mm | ||
- COO (Country of Origin):
- CN
