Alpha Wire Multipair Industrial Cable, 1 Pairs, 0.23 mm², 24 AWG, Screened, 50m, Grey Sheath
- RS Stock No.:
- 740-4923
- Mfr. Part No.:
- B963014 GE321
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-4923
- Mfr. Part No.:
- B963014 GE321
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 1 | |
| Cross Sectional Area | 0.23 mm² | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 50m | |
| Shield Type | Foil and Braid | |
| Sheath Colour | Grey | |
| Cable Type | Twisted Pair | |
| Outer Diameter | 4.65mm | |
| Outer Sheath Material | PVC | |
| Characteristic Impedance | 54 Ω | |
| Standards Met | CE, CSA Certified, UL | |
| Fire Behaviour | Flame Retardant | |
| Priced to Clear | Yes | |
| Voltage Rating | 300 V | |
| Core Strands | 7/32 | |
| Series | Pro-Tekt | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 1 | ||
Cross Sectional Area 0.23 mm² | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 50m | ||
Shield Type Foil and Braid | ||
Sheath Colour Grey | ||
Cable Type Twisted Pair | ||
Outer Diameter 4.65mm | ||
Outer Sheath Material PVC | ||
Characteristic Impedance 54 Ω | ||
Standards Met CE, CSA Certified, UL | ||
Fire Behaviour Flame Retardant | ||
Priced to Clear Yes | ||
Voltage Rating 300 V | ||
Core Strands 7/32 | ||
Series Pro-Tekt | ||
Belden ProTekt Series Data Cable, 1 Pair Number of Pairs, 100m Length - B963014 GE033
This data cable is a high-performance screened twisted pair cable designed for a range of industrial applications. With a length of 100m, this 24AWG data cable features a grey PVC sheath, ensuring durability while maintaining flexibility in installation. Its technical specifications meet the demands of automation and electronics industries, making it suitable for various professional environments.
Features & Benefits
• Screened design reduces electromagnetic interference for stable signals
• 24AWG data cable offers low impedance for efficient transmission
• Flame-retardant properties enhance safety in hazardous areas
• PVC sheath cable provides protection against environmental factors
• 1 Pair configuration supports reliable data connectivity
• A/P/A tape shielded cable ensures maximum durability
Applications
• Used in automation systems for reliable data transfer
• Ideal for electrical installations in commercial settings
• Suitable for mechanical engineering projects requiring data cables
• Utilised in electronic devices needing stable connections
• Effective in environments with strict safety regulations
What are the temperature tolerances for this cable?
The cable operates effectively within a temperature range of -30°C to +105°C, making it suitable for various environments, including industrial settings with extreme conditions.
How does the screened design enhance performance?
The screened design minimises electromagnetic interference, ensuring higher signal quality and integrity, which is crucial for applications demanding precise data communication.
What maximum tension can the cable handle during installation?
This data cable can withstand a maximum pull tension of 5.67 kg, which helps in preventing damage during installation and ensuring long-term use.
What type of insulation is used in the construction?
The insulating material is semi-rigid PVC with a wall thickness of 0.254 mm, providing excellent dielectric properties and ensuring effective protection for the conductors.
