Alpha Wire Pro-Tekt Series Multipair Industrial Cable, 2 Pairs, 0.09 mm², Screened, 28 AWG, 50m, Screened Shield,
- RS Stock No.:
- 740-4856
- Mfr. Part No.:
- B961023 GE321
- Brand:
- Alpha Wire
Stock information currently inaccessible
- RS Stock No.:
- 740-4856
- Mfr. Part No.:
- B961023 GE321
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.09 mm² | |
| American Wire Gauge | 28 AWG | |
| Screened/Unscreened | Screened | |
| Length | 50m | |
| Shield Type | Braid | |
| Sheath Colour | Grey | |
| Cable Type | Twisted Pair | |
| Outer Diameter | 5.18mm | |
| Outer Sheath Material | PVC | |
| Characteristic Impedance | 82 Ω | |
| Standards Met | CE, CSA Certified, UL | |
| Voltage Rating | 300 V | |
| Core Strands | 7/36 | |
| Series | Pro-Tekt | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.09 mm² | ||
American Wire Gauge 28 AWG | ||
Screened/Unscreened Screened | ||
Length 50m | ||
Shield Type Braid | ||
Sheath Colour Grey | ||
Cable Type Twisted Pair | ||
Outer Diameter 5.18mm | ||
Outer Sheath Material PVC | ||
Characteristic Impedance 82 Ω | ||
Standards Met CE, CSA Certified, UL | ||
Voltage Rating 300 V | ||
Core Strands 7/36 | ||
Series Pro-Tekt | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- US
Pro-Tekt 300 V Braid Shield, Multipair
Pairs: 2, White + Black, White + Brown
Nominal Diameter: 0.204 inch (5.18 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/36
Insulation Thickness: 0.010 (0.25 mm)
28 AWG (0.09 mm²)
Jacket Colour: Grey
Nominal Diameter: 0.204 inch (5.18 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/36
Insulation Thickness: 0.010 (0.25 mm)
28 AWG (0.09 mm²)
Jacket Colour: Grey
