Alpha Wire Pro-Tekt Series Multipair Industrial Cable, 1 Pairs, 0.23 mm², Screened, 24 AWG, 50m, Screened Shield,
- RS Stock No.:
- 740-4812
- Mfr. Part No.:
- B963012 GE321
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
£104.53
(exc. VAT)
£125.44
(inc. VAT)
- RS Stock No.:
- 740-4812
- Mfr. Part No.:
- B963012 GE321
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 1 | |
| Cross Sectional Area | 0.23 mm² | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 50m | |
| Shield Type | Foil | |
| Sheath Colour | Grey | |
| Cable Type | Twisted Pair | |
| Outer Diameter | 4.04mm | |
| Outer Sheath Material | PVC | |
| Characteristic Impedance | 54 Ω | |
| Fire Behaviour | Flame Retardant | |
| Series | Pro-Tekt | |
| Voltage Rating | 300 V | |
| Priced to Clear | Yes | |
| Core Strands | 7/32 | |
| Standards Met | CE, CSA Certified, UL | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 1 | ||
Cross Sectional Area 0.23 mm² | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 50m | ||
Shield Type Foil | ||
Sheath Colour Grey | ||
Cable Type Twisted Pair | ||
Outer Diameter 4.04mm | ||
Outer Sheath Material PVC | ||
Characteristic Impedance 54 Ω | ||
Fire Behaviour Flame Retardant | ||
Series Pro-Tekt | ||
Voltage Rating 300 V | ||
Priced to Clear Yes | ||
Core Strands 7/32 | ||
Standards Met CE, CSA Certified, UL | ||
- COO (Country of Origin):
- US
Pro-Tekt 300 V Foil Shield, Multipair
Pairs: 1, White + Black
Nominal Diameter: 0.159 inch (4.04 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/32
Insulation Thickness: 0.010 (0.25 mm)
24 AWG (0.23 mm²)
Jacket Colour: Grey
Nominal Diameter: 0.159 inch (4.04 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/32
Insulation Thickness: 0.010 (0.25 mm)
24 AWG (0.23 mm²)
Jacket Colour: Grey
