Alpha Wire XTRA-GUARD 2 Series Multipair Industrial Cable, 1 Pairs, 0.23 mm², Screened, 24 AWG, 30m, Screened Shield,
- RS Stock No.:
- 409-315
- Mfr. Part No.:
- 25491 BK005
- Brand:
- Alpha Wire
Bulk discount available
Subtotal (1 reel of 30 metres)*
£104.53
(exc. VAT)
£125.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | £104.53 | £3.484 |
| 5 - 9 | £99.83 | £3.328 |
| 10 + | £95.12 | £3.171 |
*price indicative
- RS Stock No.:
- 409-315
- Mfr. Part No.:
- 25491 BK005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 1 | |
| Cross Sectional Area | 0.23 mm² | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 30m | |
| Shield Type | Foil | |
| Sheath Colour | Black | |
| Cable Type | Twisted Pair | |
| Outer Diameter | 4.06mm | |
| Outer Sheath Material | PUR | |
| Characteristic Impedance | 54 Ω | |
| Series | XTRA-GUARD 2 | |
| Standards Met | CE, CSA, UL | |
| Voltage Rating | 300 V | |
| Core Strands | 7/0.2 mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 1 | ||
Cross Sectional Area 0.23 mm² | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 30m | ||
Shield Type Foil | ||
Sheath Colour Black | ||
Cable Type Twisted Pair | ||
Outer Diameter 4.06mm | ||
Outer Sheath Material PUR | ||
Characteristic Impedance 54 Ω | ||
Series XTRA-GUARD 2 | ||
Standards Met CE, CSA, UL | ||
Voltage Rating 300 V | ||
Core Strands 7/0.2 mm | ||
- COO (Country of Origin):
- US
