Belden Twisted Pair Data Cable, 3 Pairs, 0.23 mm², 24 AWG, Screened, 152m, Chrome Sheath
- RS Stock No.:
- 331-8944
- Mfr. Part No.:
- 9730.00152
- Brand:
- Belden
Stock information currently inaccessible
- RS Stock No.:
- 331-8944
- Mfr. Part No.:
- 9730.00152
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 3 | |
| Cross Sectional Area | 0.23 mm² | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 152m | |
| Shield Type | U/STP | |
| Sheath Colour | Chrome | |
| Outer Diameter | 8.48mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Twisted Pair | |
| Characteristic Impedance | 100 Ω | |
| Voltage Rating | 300 V | |
| Core Strands | 7/32 AWG | |
| Shielded/Unshielded | Shielded | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 3 | ||
Cross Sectional Area 0.23 mm² | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 152m | ||
Shield Type U/STP | ||
Sheath Colour Chrome | ||
Outer Diameter 8.48mm | ||
Outer Sheath Material PVC | ||
Cable Shape Twisted Pair | ||
Characteristic Impedance 100 Ω | ||
Voltage Rating 300 V | ||
Core Strands 7/32 AWG | ||
Shielded/Unshielded Shielded | ||
- COO (Country of Origin):
- NL
Standards
UL2493; NEC CM (9729,9730,9728); IEC 332-3C (9729NH)
