Alpha Wire Multicore Industrial Cable, 4 Cores, 0.56 mm², Unscreened, 20 AWG, 305m, Data Cable
- RS Stock No.:
- 283-5418
- Mfr. Part No.:
- 1896/4C SL001
- Brand:
- Alpha Wire
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 305 Metre(s)
£454.14
(exc. VAT)
£544.97
(inc. VAT)
- RS Stock No.:
- 283-5418
- Mfr. Part No.:
- 1896/4C SL001
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.56 mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 20 AWG | |
| Screened/Unscreened | Unscreened | |
| Length | 305m | |
| Sheath Colour | Grey | |
| Cable Type | Data | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.56 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 20 AWG | ||
Screened/Unscreened Unscreened | ||
Length 305m | ||
Sheath Colour Grey | ||
Cable Type Data | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- US
The versatile cable assembly is an essential component for various applications. With a durable construction and high-quality materials, this cable ensures reliable performance in demanding environments.
Conductor constructed of 20 AWG TC for excellent conductivity
Insulation with 0.016" wall thickness for added protection
Jacket made of PVC for flexibility and durability
UL AWM/STYLE 2509 certified for quality assurance
Compliant with EU RoHS directive for environmental responsibility
Insulation with 0.016" wall thickness for added protection
Jacket made of PVC for flexibility and durability
UL AWM/STYLE 2509 certified for quality assurance
Compliant with EU RoHS directive for environmental responsibility
