Alpha Wire Multipair Industrial Cable, 4 Pairs, 0.23 mm², 24 AWG, Screened, 30m, Grey Sheath

Stock information currently inaccessible
RS Stock No.:
269-5111
Mfr. Part No.:
5274C SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Pairs

4

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

SF/UTP

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

6.88mm

Outer Sheath Material

PVC

Characteristic Impedance

76 Ω

Series

XTRA-GUARD 1

Core Strands

7/0.2 mm

Fire Behaviour

Fire Resistant

Voltage Rating

300 V

Standards Met

CE

COO (Country of Origin):
US