Alpha Wire EcoCable Mini Series Multipair Industrial Cable, 2 Pairs, 0.15 mm², 26 AWG, 30m, None Shield, Twisted Pair
- RS Stock No.:
- 136-8480
- Mfr. Part No.:
- 78062 SL005
- Brand:
- Alpha Wire
Stock information currently inaccessible
- RS Stock No.:
- 136-8480
- Mfr. Part No.:
- 78062 SL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.15 mm² | |
| American Wire Gauge | 26 AWG | |
| Length | 30m | |
| Shield Type | None | |
| Sheath Colour | Grey | |
| Cable Type | Twisted Pair | |
| Outer Diameter | 3.71mm | |
| Outer Sheath Material | MPPE | |
| Characteristic Impedance | 90 Ω | |
| Core Strands | 19/38 | |
| Voltage Rating | 300 V | |
| Fire Behaviour | Halogen Free | |
| Series | EcoCable Mini | |
| Shielded/Unshielded | Unshielded | |
| Standards Met | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.15 mm² | ||
American Wire Gauge 26 AWG | ||
Length 30m | ||
Shield Type None | ||
Sheath Colour Grey | ||
Cable Type Twisted Pair | ||
Outer Diameter 3.71mm | ||
Outer Sheath Material MPPE | ||
Characteristic Impedance 90 Ω | ||
Core Strands 19/38 | ||
Voltage Rating 300 V | ||
Fire Behaviour Halogen Free | ||
Series EcoCable Mini | ||
Shielded/Unshielded Unshielded | ||
Standards Met CE, CSA, UL | ||
- COO (Country of Origin):
- US
EcoCable Mini 300 V Unshielded, Multipair
Conductors: 2, White/Black, White/Brown
Nominal Diameter: 0.146 inch (3.71 mm)
Jacket Thickness: 0.015 inch (0.38 mm)
Stranding: 19/38
Insulation Thickness: 0.007 (0.18 mm)
26 AWG (0.154 mm²)
Jacket Colour: Slate
Nominal Diameter: 0.146 inch (3.71 mm)
Jacket Thickness: 0.015 inch (0.38 mm)
Stranding: 19/38
Insulation Thickness: 0.007 (0.18 mm)
26 AWG (0.154 mm²)
Jacket Colour: Slate
