Belden Multipair Industrial Cable, 4 Pairs, 0.35 mm², 22 AWG, Screened, 304m, Chrome Sheath
- RS Stock No.:
- 802-244
- Mfr. Part No.:
- 9305 060U1000
- Brand:
- Belden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-244
- Mfr. Part No.:
- 9305 060U1000
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.35 mm² | |
| American Wire Gauge | 22 AWG | |
| Screened/Unscreened | Screened | |
| Length | 304m | |
| Shield Type | F/UTP | |
| Sheath Colour | Chrome | |
| Cable Type | Twisted Pair | |
| Outer Diameter | 6.73mm | |
| Outer Sheath Material | PVC | |
| Core Strands | 7/30 | |
| Standards Met | Euroclass Eca | |
| Voltage Rating | 300 V | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.35 mm² | ||
American Wire Gauge 22 AWG | ||
Screened/Unscreened Screened | ||
Length 304m | ||
Shield Type F/UTP | ||
Sheath Colour Chrome | ||
Cable Type Twisted Pair | ||
Outer Diameter 6.73mm | ||
Outer Sheath Material PVC | ||
Core Strands 7/30 | ||
Standards Met Euroclass Eca | ||
Voltage Rating 300 V | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- US
Standards
UL2464; NEC CMG
