Alpha Wire Twisted Pair Multipair Industrial Cable, 4 Pairs, 0.2 mm², 24 AWG, Screened, 30m, Grey Sheath
- RS Stock No.:
- 408-984
- Mfr. Part No.:
- 86604CY SL005
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 408-984
- Mfr. Part No.:
- 86604CY SL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.2 mm² | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 30m | |
| Shield Type | SF/UTP | |
| Sheath Colour | Grey | |
| Outer Diameter | 7.42mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Twisted Pair | |
| Characteristic Impedance | 76 Ω | |
| Standards Met | CE | |
| Core Strands | 10/0.16 mm | |
| Voltage Rating | 300 V | |
| Series | XTRA-GUARD FLEX | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.2 mm² | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 30m | ||
Shield Type SF/UTP | ||
Sheath Colour Grey | ||
Outer Diameter 7.42mm | ||
Outer Sheath Material PVC | ||
Cable Shape Twisted Pair | ||
Characteristic Impedance 76 Ω | ||
Standards Met CE | ||
Core Strands 10/0.16 mm | ||
Voltage Rating 300 V | ||
Series XTRA-GUARD FLEX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
