Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 152 Metre(s)
£747.81
(exc. VAT)
£897.37
(inc. VAT)
- RS Stock No.:
- 775-4085
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Length | 100m | |
| Characteristic Impedance | 100 Ω | |
| Attenuation | 1.5 dB/100m @ 1MHz, 4.8 dB/100m @ 10MHz, 9 dB/1m @ 50MHz | |
| Insulation Material | Solid PE | |
| Outer Diameter | 8.4mm | |
| Capacitance | 51 pF/m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Screened/Unscreened | Screened | |
| Conductor Strand Type | Stranded | |
| Size of Strands | 0.32 mm | |
| Conductor Material | Bare Copper, Tinned Copper | |
| Core Strands | 7/0.32 mm | |
| Number of Strands | 7 | |
| Cable Shape | Twinaxial | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Length 100m | ||
Characteristic Impedance 100 Ω | ||
Attenuation 1.5 dB/100m @ 1MHz, 4.8 dB/100m @ 10MHz, 9 dB/1m @ 50MHz | ||
Insulation Material Solid PE | ||
Outer Diameter 8.4mm | ||
Capacitance 51 pF/m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Screened/Unscreened Screened | ||
Conductor Strand Type Stranded | ||
Size of Strands 0.32 mm | ||
Conductor Material Bare Copper, Tinned Copper | ||
Core Strands 7/0.32 mm | ||
Number of Strands 7 | ||
Cable Shape Twinaxial | ||

