Weller Xcelite 115 mm, Stainless Steel, Bent, Tweezers
- RS Stock No.:
- 239-6274
- Mfr. Part No.:
- SMD23SA
- Brand:
- Weller Xcelite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-6274
- Mfr. Part No.:
- SMD23SA
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Material | Stainless Steel | |
| Overall Length | 115 mm | |
| Point Type | Bent | |
| Anti-Magnetic | Yes | |
| Anti-Acid | Yes | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Material Stainless Steel | ||
Overall Length 115 mm | ||
Point Type Bent | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
RoHS Status: Not Applicable
