Subtotal (1 unit)*
£21.93
(exc. VAT)
£26.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £21.93 |
*price indicative
- RS Stock No.:
- 188-4033
- Mfr. Part No.:
- 146.1Y
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Model Number | 146.1Y | |
| Orientation | Straight | |
| Overall Length | 140 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Model Number 146.1Y | ||
Orientation Straight | ||
Overall Length 140 mm | ||
RoHS Status: Not Applicable
Diameter 2.5 to 4 mm, in the axis of the tweezers.
